Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F920J226MPA Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 5 ohm, P](https://www.element14.cn/productimages/standard/en_GB/2852641-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF920J226MPACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2852642RL
Cut Tape2852642
Product RangeF92 Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.940 (CNY3.3222) |
| 250+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1500+ | CNY2.520 (CNY2.8476) |
| 3000+ | CNY2.400 (CNY2.712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF920J226MPACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2852642RL
Cut Tape2852642
Product RangeF92 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current77mA
Product Length2.05mm
Product Width1.35mm
Product Height1.2mm
Product RangeF92 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
77mA
Product Width
1.35mm
Product Range
F92 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
