Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750J228MMCAQ2 Surface Mount Tantalum Capacitor, 2200 µF, 6.3 V, 2824 [7260 Metric], ± 20%, 0.08 ohm, M](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750J228MMCAQ2Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2992439RL
Cut Tape2992439
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.790 | CNY58.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.790 (CNY66.4327) |
| 10+ | CNY57.120 (CNY64.5456) |
| 50+ | CNY55.440 (CNY62.6472) |
| 100+ | CNY53.760 (CNY60.7488) |
| 200+ | CNY52.080 (CNY58.8504) |
| 500+ | CNY50.460 (CNY57.0198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750J228MMCAQ2Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2992439RL
Cut Tape2992439
Product RangeF75 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current1.58A
Product Length7.2mm
Product Width6mm
Product Height2.8mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
7.2mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
1.58A
Product Width
6mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
