Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750G228MRC Surface Mount Tantalum Capacitor, 2200 µF, 4 V, 2824 [7260 Metric], ± 20%, 0.07 ohm, R](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G228MRCCopy
Order Code
Re-Reel3289049RL
Cut Tape3289049
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY100.700 | CNY100.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.700 (CNY113.791) |
| 10+ | CNY88.110 (CNY99.5643) |
| 50+ | CNY73.010 (CNY82.5013) |
| 100+ | CNY65.460 (CNY73.9698) |
| 200+ | CNY60.420 (CNY68.2746) |
| 500+ | CNY56.450 (CNY63.7885) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G228MRCCopy
Order Code
Re-Reel3289049RL
Cut Tape3289049
Product RangeF75 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)4V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.89A
Product Length7.2mm
Product Width6mm
Product Height1.2mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.89A
Product Width
6mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
