Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750G228KRC Surface Mount Tantalum Capacitor, 2200 µF, 4 V, 2824 [7260 Metric], ± 10%, 0.07 ohm, R](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G228KRCCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2408401RL
Cut Tape2408401
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.570 | CNY57.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 10+ | CNY57.230 (CNY64.6699) |
| 50+ | CNY56.890 (CNY64.2857) |
| 100+ | CNY56.550 (CNY63.9015) |
| 200+ | CNY56.210 (CNY63.5173) |
| 500+ | CNY55.860 (CNY63.1218) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G228KRCCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2408401RL
Cut Tape2408401
Product RangeF75 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)4V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.89A
Product Length7.2mm
Product Width6mm
Product Height1.2mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
F75 series solid tantalum electrolytic capacitor is a conformal coated chip capacitors for general purpose applications.
- Small and low profile
- Maximum CV
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.89A
Product Width
6mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
