Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F720J108MMC Surface Mount Tantalum Capacitor, 1000 µF, 6.3 V, 2824 [7260 Metric], ± 20%, 0.14 ohm, M](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF720J108MMCCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2408398RL
Cut Tape2408398
Product RangeF72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.920 | CNY53.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.920 (CNY60.9296) |
| 10+ | CNY42.190 (CNY47.6747) |
| 50+ | CNY37.390 (CNY42.2507) |
| 100+ | CNY34.500 (CNY38.985) |
| 200+ | CNY33.250 (CNY37.5725) |
| 500+ | CNY31.990 (CNY36.1487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF720J108MMCCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2408398RL
Cut Tape2408398
Product RangeF72 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.14ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current1.12A
Product Length7.2mm
Product Width6mm
Product Height2mm
Product RangeF72 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The F720J108MMC is a HiCV Conformal-coated Chip features SMD conformal, small and low profile. The frameless feature allows for a larger amount of capacitance.
Applications
Consumer Electronics, Wireless
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.14ohm
Failure Rate
-
Product Length
7.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
1.12A
Product Width
6mm
Product Range
F72 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
