Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F381A475MMA Tantalum Polymer Capacitor, Miniature, 4.7 µF, ± 20%, 10 V, M, 0.5 ohm, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338921-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF381A475MMACopy
Manufacturer Standard Lead Time18 weeks
Order Code2408425
Product RangeF38 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY6.140 (CNY6.9382) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.230 (CNY5.9099) |
| 2000+ | CNY4.980 (CNY5.6274) |
| 4000+ | CNY4.750 (CNY5.3675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.98 (CNY9.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF381A475MMACopy
Manufacturer Standard Lead Time18 weeks
Order Code2408425
Product RangeF38 Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR0.5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current224mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
Product Overview
The F381A475MMA is a miniature under-tab solid electrolytic Chip Capacitor features conductive polymer electrode, low ESR and low ESL over a wide frequency range. The tantalum polymer capacitor utilizes frameless technology which is a lead-frame-less and facedown structure. The capacitor provides high capacitance in miniature M case for high volumetric efficiency. The F38 series provides design engineers with an alternative to the noise-emitting MLCCs in mobile phone.
- Benign failure mode under recommended use conditions
- SMD facedown
- Small and low profile
- High volumetric efficiency
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Portable Devices
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F38 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
224mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
