Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F381A226MMAAXE Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, M, 0.5 ohm, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338921-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF381A226MMAAXECopy
Order Code
Re-Reel2992436RL
Cut Tape2992436
Product RangeF38 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF381A226MMAAXECopy
Order Code
Re-Reel2992436RL
Cut Tape2992436
Product RangeF38 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR0.5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current224mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F38 Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
224mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
