Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F380J476MSA Tantalum Polymer Capacitor, Miniature, 47 µF, ± 20%, 6.3 V, S, 0.2 ohm, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338921-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J476MSACopy
Order Code
Re-Reel2408422RL
Cut Tape2408422
Product RangeF38 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J476MSACopy
Order Code
Re-Reel2408422RL
Cut Tape2408422
Product RangeF38 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeS
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.8mm
Ripple Current474mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
Alternatives for F380J476MSA
1 Product Found
Product Overview
The F38 series miniature, under-tab solid electrolytic Tantalum Capacitor suitable for wireless module, smartphone, tablet PC and portable game applications.
- Conductive polymer electrode
- Benign failure mode under recommended use conditions
- SMD facedown
- Small and low profile
- High volumetric efficiency
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.2ohm
Product Length
2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F38 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
474mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
