Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CB187G0105JBC General Purpose Film Capacitor, Metallized PEN Stacked, 6054 [150140 Metric], 1 µF, ± 5%, 160 V](https://www.element14.cn/productimages/standard/en_GB/42262915.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCB187G0105JBCCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel1657978RL
Cut Tape1657978
Product RangeCB Series
Your Part Number
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY113.180 | CNY113.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.180 (CNY127.8934) |
| 10+ | CNY99.030 (CNY111.9039) |
| 50+ | CNY82.060 (CNY92.7278) |
| 100+ | CNY73.570 (CNY83.1341) |
| 200+ | CNY67.920 (CNY76.7496) |
| 400+ | CNY63.380 (CNY71.6194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB187G0105JBCCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel1657978RL
Cut Tape1657978
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package6054 [150140 Metric]
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length15.3mm
Product Width13.7mm
Product Height6.4mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
160V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
15.3mm
Product Height
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
6054 [150140 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
13.7mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
