Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CB047G0104JBC General Purpose Film Capacitor, Metallized PEN Stacked, 2220 [5650 Metric], 0.1 µF, ± 5%, 160 V](https://www.element14.cn/productimages/standard/en_GB/42262915.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCB047G0104JBCCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel1657974RL
Cut Tape1657974
Product RangeCB Series
Your Part Number
368 In Stock
3,800 more incoming. You can reserve stock now
368 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.970 | CNY31.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.970 (CNY36.1261) |
| 50+ | CNY19.370 (CNY21.8881) |
| 100+ | CNY17.630 (CNY19.9219) |
| 250+ | CNY16.730 (CNY18.9049) |
| 1000+ | CNY15.830 (CNY17.8879) |
| 1900+ | CNY13.570 (CNY15.3341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB047G0104JBCCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel1657974RL
Cut Tape1657974
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2220 [5650 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length5.7mm
Product Width5mm
Product Height4.5mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
160V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
5.7mm
Product Height
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
5mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
