
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.860 | CNY69.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.630 (CNY7.4919) |
| 2500+ | CNY6.480 (CNY7.3224) |
Product Information
Product Overview
The CB series SMD Film Capacitor using a stacked and naked construction with metallised polyethylene naphthalate (PEN). Available in case sizes from 1206 to 6054 and capacitance values up to 4.7uF. It is suitable for applications with voltage requirement below 630V and where SMD is mandatory. The self-healing property of the PEN film provides an open failure mode with increased overall reliability. The PEN film capacitors provide low DC bias, low dielectric absorption similar to NPO multilayer ceramic capacitors but are able to provide increased capacitance values similar to X7R ceramic capacitors. The PEN capacitors exhibit excellent thermal shock resistance. Use of high temperature dielectric film (PEN) makes these capacitors suitable for IR or vapour phase reflow. The intrinsic elasticity of the dielectric film allows an excellent compatibility of the capacitor with all types of material for printed circuit boards.
- Excellent thermal shock resistance
- Low dissipation factor ESR and ESL
- No piezoelectric effect
- Non-polar construction
Technical Specifications
Metallized PEN Stacked
0.047µF
40V
Surface Mount
-
3.2mm
1.8mm
-25°C
-
1210 [3225 Metric]
± 5%
50V
Wraparound
-
2.5mm
CB Series
125°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
