Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CB027D0104JBA General Purpose Film Capacitor, Metallized PEN Stacked, 1210 [3225 Metric], 0.1 µF, ± 5%, 40 V](https://www.element14.cn/productimages/standard/en_GB/42262915.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCB027D0104JBACopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel1657962RL
Cut Tape1657962
Product RangeCB Series
Your Part Number
4 In Stock
4,000 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.050 | CNY100.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.050 (CNY22.6565) |
| 50+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.380 (CNY11.7294) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.600 (CNY9.718) |
| 2000+ | CNY8.250 (CNY9.3225) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB027D0104JBACopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel1657962RL
Cut Tape1657962
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
2.3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
2.5mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
