Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CANAT01DP TVS Varistor, 14 V, 18 V, CANAT, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2343187-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCANAT01DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2343187RL
Cut Tape2343187
Product RangeCANAT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.490 (CNY1.6837) |
| 250+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCANAT01DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2343187RL
Cut Tape2343187
Product RangeCANAT
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeCANAT
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs4A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)15mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CANAT series High Temperature Automotive Multilayer Varistor is designed for under hood applications. Product has been tested, qualified and specified to 150°C. The MLV advantage is EMI/RFI attenuation in the off state. It allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device.
- Rated at 150°C
- AEC Q200 qualified
- ESD rating to 25kV contact
- EMI/RFI attenuation in off state
- Excellent current and energy handling
Applications
Automotive, Communications & Networking, Automotive
Technical Specifications
Voltage Rating VAC
14V
Product Range
CANAT
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
4A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
