Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX AT0534104MAT9A SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0805 [2012 Metric], ± 20%, VHT](https://www.element14.cn/productimages/standard/en_GB/2492914-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoAT0534104MAT9ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2492916RL
Cut Tape2492916
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY169.110 | CNY169.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.110 (CNY191.0943) |
| 2+ | CNY137.250 (CNY155.0925) |
| 3+ | CNY120.780 (CNY136.4814) |
| 5+ | CNY120.350 (CNY135.9955) |
| 10+ | CNY112.630 (CNY127.2719) |
| 20+ | CNY102.520 (CNY115.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAT0534104MAT9ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2492916RL
Cut Tape2492916
Product RangeAT Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicVHT
Product RangeAT Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT series capacitors from AVX are class II high temperature multilayer ceramic chip capacitors with VHT dielectric material. These high temperature chip capacitor with verified capability of long term operation up to 200°C offers high current handling capabilities, high volumetric efficiency, high insulation resistance and low ESR/ESL.
- Capacitance value range from 1000pF to 1μF
- EIA 0603, 0805, 1206, 1210, 1812 and 2225 case sizes available
- DC voltage rating of 25V and 50V
- Temperature coefficient of ±15%
- Available in ±5%, ±10% and ±20% tolerance
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Aerospace, Defence, Military
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
VHT
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
250°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
AT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
