Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAS0814N7GTRCopy
Order Code
Re-Reel2373896RL
Cut Tape2373896
Product RangeAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.010 | CNY40.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY6.360 (CNY7.1868) |
| 250+ | CNY6.010 (CNY6.7913) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 2000+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0814N7GTRCopy
Order Code
Re-Reel2373896RL
Cut Tape2373896
Product RangeAS Series
Technical Datasheet
Inductance14.7nH
RMS Current (Irms)4.4A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max7200µohm
Self Resonant Frequency3GHz
Product Length1.549mm
Product Width2.134mm
Product Height1.829mm
Technical Specifications
Inductance
14.7nH
Product Range
AS Series
DC Resistance Max
7200µohm
Product Length
1.549mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3GHz
Product Width
2.134mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
