Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAPD1012471M035RCopy
Order Code
Full Reel4080115
Re-Reel3783834RL
Cut Tape3783834
Product RangeAPD Series
Your Part Number
704 In Stock
4,000 more incoming. You can reserve stock now
704 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.160 | CNY11.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.160 (CNY12.6108) |
| 10+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY6.020 (CNY6.8026) |
| 100+ | CNY5.420 (CNY6.1246) |
| 200+ | CNY4.820 (CNY5.4466) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY3.510 (CNY3.9663) |
| 2000+ | CNY3.440 (CNY3.8872) |
| 4000+ | CNY3.370 (CNY3.8081) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPD1012471M035RCopy
Order Code
Full Reel4080115
Re-Reel3783834RL
Cut Tape3783834
Product RangeAPD Series
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeAPD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
APD series SMD aluminium conductive polymer electrolytic capacitors are used in lamps / lighting, LED lighting and power supply. AVX polymer aluminium electrolytic capacitors contain two layers of aluminium foil and a layer of aluminium oxide on the anode spacer between them, containing a solid conductive polymer material that improves performance like ESR, endurance, ripple current and more. They are suitable for power applications with requirements for lower ESR, higher ripple, stability over temperature, and longer life.
- Endurance of 2000hours at 105°C
- High voltage
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.1A
Product Length
-
Product Height
12.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.027ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
