Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A5N45GTRCopy
Order Code
Re-Reel2373909RL
Cut Tape2373909
Product RangeAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.220 (CNY2.5086) |
| 250+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A5N45GTRCopy
Order Code
Re-Reel2373909RL
Cut Tape2373909
Product RangeAL Series
Technical Datasheet
Inductance5.45nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency7GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
Technical Specifications
Inductance
5.45nH
Product Range
AL Series
DC Resistance Max
8000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7GHz
Product Width
1.42mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
