Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAHA1010390M080RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3783839RL
Cut Tape3783839
Product RangeAHA Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.450 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.450 (CNY21.9785) |
| 10+ | CNY12.890 (CNY14.5657) |
| 50+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.170 (CNY10.3621) |
| 200+ | CNY8.990 (CNY10.1587) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAHA1010390M080RCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3783839RL
Cut Tape3783839
Product RangeAHA Series
Technical Datasheet
Capacitance39µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.07ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeAHA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AHA series SMD aluminium hybrid electrolytic capacitors are used applications such as industrial equipment and base station equipments. AVX hybrid capacitors use polymer technology in conjunction with a liquid electrolyte in a single design to combine the performance benefits of electrolytic and polymer capacitors. They are suitable for applications requiring low ESR, DCL, humidity resistance, and good stability over frequency and time.
- Low ESR
- High voltage, long life
- 105°C, 5000 to 10,000 hours endurance
Technical Specifications
Capacitance
39µF
Voltage(DC)
80V
ESR
0.07ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AHA Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
