![KYOCERA AVX 22251C105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.120 | CNY12.12 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY6.490 (CNY7.3337) |
| 250+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY4.850 (CNY5.4805) |
| 1000+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
The 22251C105KAT2A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Standard test level
- Standard product
Applications
Power Management, Industrial
Warnings
Special precautions must be taken in applying this chip in surface mount assemblies.
Technical Specifications
1µF
2225 [5664 Metric]
X7R
5.6mm
Wraparound
125°C
MSL 1 - Unlimited
100V
± 10%
-
6.35mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
