Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 22201C106KAT2A SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106KAT2ACopy
Order Code
Full Reel3289043
Re-Reel3340894RL
Cut Tape3340894
Also Known AsKGM55DR72A106KV
Your Part Number
10,005 In Stock
7,000 more incoming. You can reserve stock now
402 Next business day delivery available(Shanghai stock)
9,603 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.530 | CNY24.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY16.460 (CNY18.5998) |
| 100+ | CNY15.080 (CNY17.0404) |
| 200+ | CNY14.780 (CNY16.7014) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.120 (CNY13.6956) |
| 2500+ | CNY11.290 (CNY12.7577) |
| 5000+ | CNY10.450 (CNY11.8085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106KAT2ACopy
Order Code
Full Reel3289043
Re-Reel3340894RL
Cut Tape3340894
Also Known AsKGM55DR72A106KV
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
22201C106KAT2A is a multi layer ceramic capacitor.
- 10μF capacitance, ±10% tolerance
- 100V voltage, Sn termination
- Operating temperature range from -55°C to +125°C
- 5.7 ±0.5mm length, 5 ±0.4mm width
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
