Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 22201C106K4T2A SMD Multilayer Ceramic Capacitor, Temperature Stable, 10 µF, 100 V, 2220 [5750 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106K4T2ACopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2507772RL
Cut Tape2507772
Also Known AsKAM55CR72A106KV
Your Part Number
2,277 In Stock
38,000 more incoming. You can reserve stock now
2,277 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.350 | CNY35.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.350 (CNY39.9455) |
| 10+ | CNY24.970 (CNY28.2161) |
| 50+ | CNY23.590 (CNY26.6567) |
| 100+ | CNY23.120 (CNY26.1256) |
| 200+ | CNY22.650 (CNY25.5945) |
| 500+ | CNY22.180 (CNY25.0634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106K4T2ACopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2507772RL
Cut Tape2507772
Also Known AsKAM55CR72A106KV
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22201C106K4T2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
