Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1812SC103KAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 1.5 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1812SC103KAT2ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3289040
Re-Reel3340891RL
Cut Tape3340891
Also Known AsKGM43FR73N103KV
Your Part Number
5,185 In Stock
Need more?
118 Delivery in 3-4 Business Days(SG stock)
5,067 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.070 | CNY19.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.070 (CNY21.5491) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY8.850 (CNY10.0005) |
| 250+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.480 (CNY8.4524) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.330 (CNY8.2829) |
| 5000+ | CNY5.860 (CNY6.6218) |
| 10000+ | CNY5.080 (CNY5.7404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1812SC103KAT2ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3289040
Re-Reel3340891RL
Cut Tape3340891
Also Known AsKGM43FR73N103KV
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1.5kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1.5kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1812SC103KAT2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
