
720 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.350 | CNY6.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.350 (CNY7.1755) |
| 10+ | CNY3.180 (CNY3.5934) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.900 (CNY3.277) |
| 200+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.660 (CNY3.0058) |
Product Information
Product Overview
The 1812HC222KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Applications
Power Management, Industrial
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
2200pF
1812 [4532 Metric]
X7R
4.58mm
Wraparound
125°C
MSL 1 - Unlimited
3kV
± 10%
-
3.2mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1812HC222KAT2A
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
