![KYOCERA AVX 1812HC102MAZ2A SMD Multilayer Ceramic Capacitor, High Voltage, 1000 pF, 3 kV, 1812 [4532 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.610 | CNY7.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY5.410 (CNY6.1133) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY5.070 (CNY5.7291) |
| 1000+ | CNY4.560 (CNY5.1528) |
Product Information
Product Overview
The 1812HC102MAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.
- Low parasitics
- Excellent EMI filtering capabilities
- Low ESRs at high frequencies
- Standard test level
- Standard product
Applications
Power Management, Industrial
Warnings
Special precautions must be taken in applying this chip in surface mount assemblies.
Technical Specifications
1000pF
1812 [4532 Metric]
X7R
4.58mm
SMD
125°C
MSL 1 - Unlimited
3kV
± 20%
-
3.2mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for 1812HC102MAZ2A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
