Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12105C106KAT2A SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12105C106KAT2ACopy
Order Code
Full Reel2665358
Re-Reel2094047RL
Cut Tape2094047
Also Known AsKGM32AR71H106KU
Your Part Number
70,236 In Stock
36,000 more incoming. You can reserve stock now
4,870 Delivery in 3-4 Business Days(SG stock)
65,366 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.470 (CNY2.7911) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.410 (CNY2.7233) |
| 5000+ | CNY2.330 (CNY2.6329) |
| 10000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12105C106KAT2ACopy
Order Code
Full Reel2665358
Re-Reel2094047RL
Cut Tape2094047
Also Known AsKGM32AR71H106KU
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
12105C106KAT2A is a X7R dielectric multilayer ceramic capacitor. X7R formulation is called “temperature stable” ceramics and fall into EIA Class II materials. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Capacitance value is 10µF with ±10% tolerance
- 1210 [3225 Metric] case size
- 50V rated voltage
- Operating temperature range from -55˚C to 125˚C
- Plated Ni and Sn termination
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 12105C106KAT2A
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
