
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY1.600 (CNY1.808) |
| 250+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.070 (CNY1.2091) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.824 (CNY0.9311) |
| 10000+ | CNY0.816 (CNY0.9221) |
| 20000+ | CNY0.800 (CNY0.904) |
Product Information
Product Overview
The MLCC series Multilayer Ceramic Capacitor cover a wide range of case sizes, capacitance values and working voltages. The X7R dielectric components containing BME electrode with epoxy finish for conductive glue mounting and copper terminations with a Ni/Sn plated overcoat. The NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat. These products are not suitable for automotive industry only, but for all improved reliability applications as well. All components comply with AEC-Q200 standard - stress test qualification for passive components.
Technical Specifications
0.47µF
0805 [2012 Metric]
X7R
2.01mm
SMD
125°C
MSL 1 - Unlimited
50V
± 10%
-
1.25mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08055C474K4T2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
