Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08053G105ZAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08053G105ZAT2ACopy
Order Code
Full Reel2665266
Re-Reel2332746RL
Cut Tape2332746
Also Known AsKGM21AV51E105ZU
Your Part Number
20,470 In Stock
8,000 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
20,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.539 | CNY5.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.539 (CNY0.6091) |
| 100+ | CNY0.468 (CNY0.5288) |
| 500+ | CNY0.431 (CNY0.487) |
| 1000+ | CNY0.391 (CNY0.4418) |
| 2000+ | CNY0.375 (CNY0.4238) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.367 (CNY0.4147) |
| 20000+ | CNY0.360 (CNY0.4068) |
| 40000+ | CNY0.353 (CNY0.3989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08053G105ZAT2ACopy
Order Code
Full Reel2665266
Re-Reel2332746RL
Cut Tape2332746
Also Known AsKGM21AV51E105ZU
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08053G105ZAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.
- Reflow/wave soldering method
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 08053G105ZAT2A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
