![KYOCERA AVX 08051C472KAT2A SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.534 | CNY5.34 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.534 (CNY0.6034) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.245 (CNY0.2768) |
| 1000+ | CNY0.199 (CNY0.2249) |
| 2000+ | CNY0.176 (CNY0.1989) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.162 (CNY0.1831) |
| 20000+ | CNY0.159 (CNY0.1797) |
| 40000+ | CNY0.156 (CNY0.1763) |
Product Information
Product Overview
The 08051C472KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering method
- EIA Class II dielectric
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Technical Specifications
4700pF
0805 [2012 Metric]
X7R
2.01mm
SMD
125°C
MSL 1 - Unlimited
100V
± 10%
-
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 08051C472KAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
