
108,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY0.930 (CNY1.0509) |
| 250+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1000+ | CNY0.509 (CNY0.5752) |
| 2000+ | CNY0.484 (CNY0.5469) |
| 5000+ | CNY0.459 (CNY0.5187) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.398 (CNY0.4497) |
| 10000+ | CNY0.389 (CNY0.4396) |
| 20000+ | CNY0.382 (CNY0.4317) |
Product Information
Product Overview
The 08051C104K4T2A is a multilayer Ceramic Capacitor, with X7R dielectric, 100V voltage and 0805 chip. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Ni/Sn Plated Termination
Applications
Industrial, Automotive
Technical Specifications
0.1µF
0805 [2012 Metric]
X7R
2.01mm
SMD
125°C
MSL 1 - Unlimited
100V
± 10%
-
1.25mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08051C104K4T2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
