Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06035J1R0BBSTRCopy
Manufacturer Standard Lead Time10 weeks
Order Code2410169
Product RangeAccu-P Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.770 (CNY4.2601) |
Price for:Each (Supplied on Full Reel)
Maximum available is 2500
Minimum: 3000
Multiple: 3000
CNY11,310.00 (CNY12,780.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J1R0BBSTRCopy
Manufacturer Standard Lead Time10 weeks
Order Code2410169
Product RangeAccu-P Series
Technical Datasheet
Capacitance1pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
