![KYOCERA AVX 06035A1R0CAT2A SMD Multilayer Ceramic Capacitor, 1 pF, 50 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.389 | CNY3.89 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.389 (CNY0.4396) |
| 100+ | CNY0.336 (CNY0.3797) |
| 500+ | CNY0.323 (CNY0.365) |
| 1000+ | CNY0.310 (CNY0.3503) |
| 2000+ | CNY0.297 (CNY0.3356) |
| 4000+ | CNY0.283 (CNY0.3198) |
Product Information
Product Overview
The 06035A1R0CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
- Reflow/wave soldering method
- EIA Class I dielectric
- C0G (NP0) formulations show no aging characteristics
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Technical Specifications
1pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 0.25pF
-
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 06035A1R0CAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
