![KYOCERA AVX 06035A180JAT2A SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
28,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.270 | CNY2.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.270 (CNY0.3051) |
| 100+ | CNY0.156 (CNY0.1763) |
| 500+ | CNY0.112 (CNY0.1266) |
| 1000+ | CNY0.110 (CNY0.1243) |
| 2000+ | CNY0.108 (CNY0.122) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.095 (CNY0.1074) |
| 20000+ | CNY0.081 (CNY0.0915) |
| 40000+ | CNY0.080 (CNY0.0904) |
Product Information
Product Overview
The 06035A180JAT2A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, C0G (NP0) dielectric and 0603 case. C0G (NP0) is the most popular formulation of the temperature-compensating, EIA class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. The C0G (NP0) ceramic offers one of the most stable capacitor dielectric available. Capacitance drift or hysteresis for C0G (NP0) ceramic is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
- Reflow/wave soldering
Applications
Industrial
Technical Specifications
18pF
0603 [1608 Metric]
C0G / NP0
1.6mm
SMD
125°C
MSL 1 - Unlimited
50V
± 5%
-
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for 06035A180JAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
