Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032U5R6CAT2A Capacitor, RF, Thin-Film, 5.6 pF, 200 V, U Series, ± 0.25pF, 125 °C, 0603 [1608 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032U5R6CAT2ACopy
Order Code
Re-Reel7568266RL
Cut Tape7568266
Product RangeU Series
Also Known AsKGQ15ACG2D5R6CT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.050 | CNY30.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.600 (CNY2.938) |
| 4000+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U5R6CAT2ACopy
Order Code
Re-Reel7568266RL
Cut Tape7568266
Product RangeU Series
Also Known AsKGQ15ACG2D5R6CT
Technical Datasheet
Capacitance5.6pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
5.6pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
