Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032U4R7BAT2A Capacitor, RF, 4.7 pF, 200 V, U Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032U4R7BAT2ACopy
Order Code
Re-Reel3288886RL
Cut Tape3288886
Product RangeU Series
Also Known AsKGQ15ACG2D4R7BT
Your Part Number
14,306 In Stock
Need more?
14,306 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.998 (CNY1.1277) |
| 2000+ | CNY0.988 (CNY1.1164) |
| 4000+ | CNY0.978 (CNY1.1051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U4R7BAT2ACopy
Order Code
Re-Reel3288886RL
Cut Tape3288886
Product RangeU Series
Also Known AsKGQ15ACG2D4R7BT
Technical Datasheet
Capacitance4.7pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
4.7pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
