Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032C331KAT2A SMD Multilayer Ceramic Capacitor, 330 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032C331KAT2ACopy
Order Code
Re-Reel3288883RL
Cut Tape3288883
Also Known AsKGM15BR72D331KT
Your Part Number
1,521 In Stock
Need more?
1,521 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.550 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.550 (CNY0.6215) |
| 100+ | CNY0.389 (CNY0.4396) |
| 500+ | CNY0.376 (CNY0.4249) |
| 1000+ | CNY0.363 (CNY0.4102) |
| 2000+ | CNY0.350 (CNY0.3955) |
| 4000+ | CNY0.336 (CNY0.3797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032C331KAT2ACopy
Order Code
Re-Reel3288883RL
Cut Tape3288883
Also Known AsKGM15BR72D331KT
Technical Datasheet
Capacitance330pF
Voltage(DC)200V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
