Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031A101GAT2A SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0603 [1608 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031A101GAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288854RL
Cut Tape3288854
Also Known AsKGM15ACG2A101GT
Your Part Number
3,746 In Stock
Need more?
3,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.130 | CNY21.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2000+ | CNY1.060 (CNY1.1978) |
| 4000+ | CNY0.992 (CNY1.121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031A101GAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288854RL
Cut Tape3288854
Also Known AsKGM15ACG2A101GT
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 2%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
