Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04026D475MAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04026D475MAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288842RL
Cut Tape3288842
Also Known AsKGM05CR50J475MH
Your Part Number
2,981 In Stock
Need more?
2,981 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.470 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.080 (CNY2.3504) |
| 10000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04026D475MAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288842RL
Cut Tape3288842
Also Known AsKGM05CR50J475MH
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04026D475MAT2A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
