Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025A181FAT2A SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025A181FAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288829RL
Cut Tape3288829
Also Known AsKGM05ACG1H181FH
Your Part Number
5,644 In Stock
Need more?
5,644 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.480 | CNY34.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.040 (CNY2.3052) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.480 (CNY1.6724) |
| 10000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A181FAT2ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3288829RL
Cut Tape3288829
Also Known AsKGM05ACG1H181FH
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
