Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023C104JAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0402 [1005 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023C104JAT2ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288825RL
Cut Tape3288825
Also Known AsKGM05AR71E104JH
Your Part Number
81,110 In Stock
60,000 more incoming. You can reserve stock now
81,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.550 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.550 (CNY0.6215) |
| 100+ | CNY0.321 (CNY0.3627) |
| 500+ | CNY0.253 (CNY0.2859) |
| 2500+ | CNY0.185 (CNY0.209) |
| 5000+ | CNY0.169 (CNY0.191) |
| 10000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023C104JAT2ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288825RL
Cut Tape3288825
Also Known AsKGM05AR71E104JH
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
04023C104JAT2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. The X7R dielectric chip usage covers the broad spectrum of industrial applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±5%
- Capacitor case is 0402 [1005 Metric]
- Voltage rating is 25V DC
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
