![KYOCERA AVX 0201ZC103KAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 10 V, 0201 [0603 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.992 | CNY9.92 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.934 (CNY1.0554) |
| 2500+ | CNY0.915 (CNY1.0339) |
| 7500+ | CNY0.896 (CNY1.0125) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.770 (CNY0.8701) |
| 75000+ | CNY0.755 (CNY0.8532) |
| 150000+ | CNY0.740 (CNY0.8362) |
Product Information
Product Overview
The 0201ZC103KAT2A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 0201 case. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of this intermediate dielectric constant material. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow soldering
Applications
Industrial
Technical Specifications
0.01µF
0201 [0603 Metric]
X7R
0.6mm
SMD
125°C
MSL 1 - Unlimited
10V
± 10%
-
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for 0201ZC103KAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
