Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0201ZC103JAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 10 V, 0201 [0603 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZC103JAT2ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288822RL
Cut Tape3288822
Also Known AsKGM03AR71A103JH
Your Part Number
2,638 In Stock
Need more?
2,638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.550 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.550 (CNY0.6215) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.283 (CNY0.3198) |
| 2500+ | CNY0.238 (CNY0.2689) |
| 7500+ | CNY0.086 (CNY0.0972) |
| 15000+ | CNY0.066 (CNY0.0746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZC103JAT2ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288822RL
Cut Tape3288822
Also Known AsKGM03AR71A103JH
Technical Datasheet
Capacitance0.01µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
