Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02016D225MAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02016D225MAT2ACopy
Order Code
Full Reel3288820
Re-Reel3340810RL
Cut Tape3340810
Also Known AsKGM03CR50J225MH
Your Part Number
25,505 In Stock
Need more?
25,505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.271 | CNY2.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.271 (CNY0.3062) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.174 (CNY0.1966) |
| 2500+ | CNY0.165 (CNY0.1864) |
| 7500+ | CNY0.155 (CNY0.1752) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.151 (CNY0.1706) |
| 75000+ | CNY0.132 (CNY0.1492) |
| 150000+ | CNY0.109 (CNY0.1232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02016D225MAT2ACopy
Order Code
Full Reel3288820
Re-Reel3340810RL
Cut Tape3340810
Also Known AsKGM03CR50J225MH
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
02016D225MAT2A is a multilayer ceramic capacitor.
- General purpose dielectric for ceramic capacitors
- EIA class II dielectric
- Temperature variation of capacitance is within ±15% from -55°C to +85°C
- Well suited for decoupling and filtering applications
- 6.3V voltage rating
- X5R dielectric
- Capacitance tolerance: ±20%
- Plated Ni and Sn terminations
- 2.2µF capacitance
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
