Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02015A100JAT2A SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0201 [0603 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02015A100JAT2ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288817RL
Cut Tape3288817
Also Known AsKGM03ACG1H100JH
Your Part Number
29,703 In Stock
Need more?
29,703 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.329 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.329 (CNY0.3718) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.192 (CNY0.217) |
| 2500+ | CNY0.116 (CNY0.1311) |
| 7500+ | CNY0.097 (CNY0.1096) |
| 15000+ | CNY0.077 (CNY0.087) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02015A100JAT2ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3288817RL
Cut Tape3288817
Also Known AsKGM03ACG1H100JH
Technical Datasheet
Capacitance10pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 02015A100JAT2A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
