Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009162006501150Copy
Manufacturer Standard Lead Time23 weeks
Order Code1565198
Product Range9162
Your Part Number
1,052 In Stock
Need more?
1,052 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.300 (CNY29.719) |
| 10+ | CNY22.560 (CNY25.4928) |
| 100+ | CNY19.170 (CNY21.6621) |
| 250+ | CNY17.980 (CNY20.3174) |
| 500+ | CNY17.320 (CNY19.5716) |
| 1000+ | CNY16.660 (CNY18.8258) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009162006501150Copy
Manufacturer Standard Lead Time23 weeks
Order Code1565198
Product Range9162
Technical Datasheet
Memory / Card TypeCombo - MicroSD, SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialNickel
Contact PlatingGold Plated Contacts
Product Range9162
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 00 9162 006 501 150 is a 9162 SIM/microSD Micro Combination Connector. Six position slide-in SIM connector and push-push microSD connector, allows two cards to be inserted into the same connector and card detect switch on the microSD. Gold-plated contacts.
- Space-saving connector combination
- Integrates 2 connectors into 1
- Insulator moulded from LCP (UL94V-0)
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Combo - MicroSD, SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Insert & Eject Mechanism
Push-Push
Contact Material
Nickel
Product Range
9162
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
