
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.120 (CNY12.5656) |
| 10+ | CNY9.450 (CNY10.6785) |
| 100+ | CNY8.030 (CNY9.0739) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 2500+ | CNY6.480 (CNY7.3224) |
Product Information
Product Overview
The 9162006216175 is a 6-contact slide-in SIM Card Connector with narrow SMT footprint. This 9162 series connector with gold-plated copper contacts and 1.75mm stack height. It is specifically designed for handheld devices requiring secure subscriber identification. Unlike SIM blocks which require SIM card guides to aid insertion, removal and retention of the SIM card, the slide-in SIM has guides as part of the connector mould design. Contact design is specifically rounded to avoid any possible damage during and after card insertion to the card itself, assuming normal use. The design also incorporates protection features to avoid contact damage during this operation such as contact snagging.
- 1.05 x 0.60mm narrow SMT contact size
- For use with mini SIM cards
- Plastic design, assuming normal use prevents damage to SIM card on insertion
Applications
Portable Devices
Technical Specifications
Mini SIM
6Contacts
Gold Plated Contacts
No SVHC (27-Jun-2018)
Push-Pull
Copper
MOBO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
