Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVIT
Manufacturer Part NoAV12025Copy
Manufacturer Standard Lead Time12 weeks
Order Code2766280
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.370 (CNY35.4481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.37 (CNY35.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV12025Copy
Manufacturer Standard Lead Time12 weeks
Order Code2766280
Technical Datasheet
Knife TypeScraper
Length215mm
Blade Width50mm
Blade MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV12025 from Avit is a 50mm (2”) filling knife. It features hardened stainless steel blade for lasting durability.
- Hardened stainless steel blade for lasting durability
- Soft grip handle for increased comfort
- 50 mm blade
Notes
Always ensure to wear appropriate personal protection equipment.
Technical Specifications
Knife Type
Scraper
Blade Width
50mm
Product Range
-
Length
215mm
Blade Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
