Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVIT
Manufacturer Part NoAV12020Copy
Order Code2529523
Also Known AsGTIN UPC EAN: 5013969991536
Your Part Number
22 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.110 (CNY28.3743) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY25.11 (CNY28.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
General Purpose Scraper replacement blades in pack of 5, for use with AVIT Scraper (Manufacturer Part No AV12021).
- Replacement blades for Avit General Purpose Scraper (AV12021)
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Scraper
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Blade Material
-
Overall Length
95mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
