Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoAT8N-24-240.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1736815
Product RangeATN Series
Your Part Number
57 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.870 (CNY446.2031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.87 (CNY446.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoAT8N-24-240.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1736815
Product RangeATN Series
Technical Datasheet
Product RangeATN Series
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min0.05s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
ATN Series
No. of Timing Ranges
16Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for AT8N-24-240.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90291000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
