
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 25+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY8.010 (CNY9.0513) |
| 490+ | CNY7.850 (CNY8.8705) |
Product Information
Product Overview
The ATTINY85-20MU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
20Pins
6I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
AVR
8KB
QFN
SPI
4Channels
2.7V
-40°C
Surface Mount
ATtiny85
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
