
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.660 (CNY7.5258) |
| 25+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.460 (CNY6.1698) |
| 490+ | CNY5.360 (CNY6.0568) |
Product Information
Product Overview
The ATTINY24A-MU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 2kB ISP flash memory, 128B EEPROM, 128B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- High endurance, non-volatile memory segments
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- Internal and external interrupt sources
- Pin change interrupt on 12 pins
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with software disable function
- Internal calibrated oscillator
- On-chip temperature sensor
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATtiny Family ATtiny24 Series Microcontrollers
20MHz
20Pins
12I/O's
128Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (04-Feb-2026)
AVR
2KB
QFN
I2C, SPI
8Channels
1.8V
-40°C
Surface Mount
ATtiny24
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
